Telemecanique XS1N05PA310

Cylindrical, Inductive Proximity Sensor, 5 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
$ 155.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N05PA310.

IHS

Datasheet2 pages7 years ago

Farnell

Newark

Electro Sonic

Burklin Elektronik

Inventory History

1 year trend:
Restocked

CAD Models

Download Telemecanique XS1N05PA310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS1N05PA310 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 5 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR,24VDC,100MA, XS1N SERIES
inductive sensor XS1 M5 - L29mm - brass - Sn1mm - 5..24VDC - cable 2m
Inductive Sensor, 0mm Min, 0.8mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M5, 1 Form A (N/O), 100 mA, Detection range 1 mm, XS1N05PA310
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 1 mm Detection, PNP NO, 5 → 24 V dc
5/30VDC 1MM SENSING RANGE NO PNP SCP OUTPUT THREADED METAL BARREL 2M CABLE
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1N05PA310
INDUCTIVE PROXIMITY SENSORS XS,
Inductive Sensor, 1Mm, 5-24Vdc; Sensing Range Max:1Mm; Thread Size - Metric:M5; Sensor Output:Pnp; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V; Product Range:Osisense Xs 1N Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric XS1N05PA310
Sensing Distance Max. mm = 1 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M5 / Length mm = 28

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 N05PA310