Telemecanique XS1N05NA311S

INDUCTIVE SENSOR 24VDC 100MA XS +OPTIONS | Telemecanique Sensors XS1N05NA311S
$ 191.78

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1N05NA311S.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XS1N05NA311S provided by its distributors.

INDUCTIVE SENSOR 24VDC 100MA XS +OPTIONS | Telemecanique Sensors XS1N05NA311S
inductive sensor XS1 M5 - L41mm - stainless - Sn0.8mm - 5..24VDC - M8
Proximity Sensor Inductive NO NPN 80cm 5V to 24V
Proximity switch, built-in mounting M5, 1 Form A (N/O), 100 mA, Detection range 0.8 mm, XS1N05NA311S
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, NPN NO, 5 → 24 V dc
inductive sensor XS1 M5 - L41mm - stainl
RS APAC
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1N05NA311S
INDUCTIVE PROXIMITY SENSOR, 0.8MM, 24V; Sensing Range Max: 0.8mm; Thread Size - Metric: M5; Sensor Output: NPN; Supply Voltage DC Min: 5V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC