Telemecanique XS1M30MB250K

Proximity Sensor Inductive NC 1cm 24V to 240V
$ 307.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M30MB250K.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS1M30MB250K provided by its distributors.

Proximity Sensor Inductive NC 1cm 24V to 240V
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M30, 1 Form B (N/C), 200 mA, Detection range 10 mm, XS1M30MB250K
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 24 → 240 V
INDUCTIVE PROXIMITY SENSOR , SENSOR
Schneider INDUCTIVE SENSOR 240VAC 300MA XS
TELEMECANIQUE SENSORS XS1M30MB250K Inductive Sensor 264Vac 300Ma Xs. More details: Inductive Sensor 264Vac 300Ma Xs
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1M30MB250K
Telemecanique Sensors XS1M30MB250K 近接センサ
BRAND NEW CONDITION, GUARANTEED.
Inductive Proximity Sensor/Spst-Nc/210V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Spst-Nc; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS1M30MB250K

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC