Telemecanique XS1M30MB250

Inductive Sensor, M30, 10MM Flush Range, 2 Wire, 24-240VAC/DC, 2M Cable, 60MM Long
$ 189.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M30MB250.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-66.67%

CAD Models

Download Telemecanique XS1M30MB250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS1M30MB250 provided by its distributors.

INDUCTIVE SENSOR, M30, 10MM FLUSH RANGE, 2 WIRE, 24-240VAC/DC, 2M CABLE, 60MM LONG
inductive sensor XS1 M30 - L60mm - brass - Sn10mm - 24..240VAC/DC - cable 2m
Inductive Proximity Sensor/Spst-Nc/210V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Spst-Nc; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS1M30MB250
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = Break Contact (NC) / Switching Frequency kHz = 2 / Housing Material = Brass Nickel Plated / Series = XS1 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC