Telemecanique XS1M30MA250L2

inductive sensor XS1 M30 - L60mm - brass - Sn10mm - 24..240VAC/DC - cable 10m
$ 237.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M30MA250L2.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS1M30MA250L2 provided by its distributors.

inductive sensor XS1 M30 - L60mm - brass - Sn10mm - 24..240VAC/DC - cable 10m
Proximity Sensor Inductive NO 1cm 24V to 210V 24V to 240V
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 10 mm, XS1M30MA250L2
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 5 mm Detection, 2-Wire NO, 24 → 240 V
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1M30MA250L2
INDUCTIVE SENSOR 240VAC 300MA XS
Telemecanique Sensors XS1M30MA250L2
RS APAC
INDUCTIVE PROXIMITY SENSOR, 10MM, 210V; Sensing Range Max: 10mm; Thread Size - Metric: M30; Sensor Output: SPST-NO; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 210V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC