Telemecanique XS1M30MA250K

INDUCTIVE SENSOR 240VAC 300MA XS | Telemecanique Sensors XS1M30MA250K
$ 195.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M30MA250K.

IHS

Datasheet7 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.15%

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS1M30MA250K provided by its distributors.

INDUCTIVE SENSOR 240VAC 300MA XS | Telemecanique Sensors XS1M30MA250K
INDUCTIVE SENSOR, M30, 10MM RANGE FLUSH, 2 WIRE ACDC NO, 1/2" CONNECTOR
Proximity Sensor Inductive NO 1cm 24V to 240V
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M30, 1 Form A (N/O), 200 mA, Detection range 10 mm, XS1M30MA250K
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 20 → 264 V
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1M30MA250K
INDUCTIVE PROXIMITY SENSORS XS,
BRAND NEW CONDITION, GUARANTEED.
Inductive Proximity Sensor/Spst-No/210V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS1M30MA250K
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 2 / Housing Material = Brass Nickel Plated / Series = XS1 / Termination Type = Connector, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 72

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 M30MA250K