Telemecanique XS1M30MA250

Proximity Sensor Inductive NO 1cm 24V to 240V
$ 185.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M30MA250.

Farnell

Datasheet2 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Telemecanique XS1M30MA250 provided by its distributors.

Proximity Sensor Inductive NO 1cm 24V to 240V
inductive sensor XS1 M30 - L60mm - brass - Sn10mm - 24..240VAC/DC - cable 2m
Inductive Sensor, 10Mm, 24-210Vdc; Sensing Range Max:10Mm; Thread Size - Metric:M30; Sensor Output:Spst-No; Supply Voltage Dc Min:24V; Supply Voltage Dc Max:210V; Product Range:Osisense Xs 1M Series Rohs Compliant: Yes |Schneider Electric XS1M30MA250
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 2 / Housing Material = Brass Nickel Plated / Series = XS1 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 M30MA250
  • XS1-M30MA250
  • XS1M30MA250.