Telemecanique XS1M30KP340L1

Proximity Sensor Inductive NO/NC NPN/PNP 1cm 12V to 24V
$ 148.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M30KP340L1.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS1M30KP340L1 provided by its distributors.

Proximity Sensor Inductive NO/NC NPN/PNP 1cm 12V to 24V
Inductive Sensor, 0mm Min, 8mm Max, Cylindrical, Flush Mount
INDUCTIVE SENSOR , XS1 M30 BRASS SENSOR, SN10MM INDUCTIVE SENSOR
Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP/NPN NO/NC, 12 → 24 V
Proximity switch, built-in mounting M30, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, Detection range 10 mm, XS1M30KP340L1
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1M30KP340L1
INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS
Telemecanique Sensors XS1M30KP340L1
Ind Prox Sensor, 10Mm, Npn/Pnp/No/Nc; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Npn/Pnp/Spst-No/Spst-Nc; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS1M30KP340L1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC