Telemecanique XS1M30AB120

Inductive sensor XS1 M30 - L50mm - brass - Sn10mm - 12..24VDC - cable 2m
$ 263.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M30AB120.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+300%

CAD Models

Download Telemecanique XS1M30AB120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS1M30AB120 provided by its distributors.

Inductive sensor XS1 M30 - L50mm - brass - Sn10mm - 12..24VDC - cable 2m
Inductive Proximity Sensor, Current, 24V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Current; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 X 1.5 Rohs Compliant: Yes |Telemecanique Sensors XS1M30AB120
Sensing Distance Max. mm = 10 / Inductive Sensor Output Type = Break Contact (NC) / Repeat Accuracy (%) = 0.03 / Switching Frequency Hz = 300 / Current Consumption mA = 4 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 54

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 M30AB120