Telemecanique XS1M18MA250K

Inductive proximity sensors XS, inductive sensor XS1 M18, L72mm, brass, Sn5mm, 24...240VAC/DC, 1/2"
$ 184.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M18MA250K.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

CAD Models

Download Telemecanique XS1M18MA250K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS1M18MA250K provided by its distributors.

Inductive proximity sensors XS, inductive sensor XS1 M18, L72mm, brass, Sn5mm, 24...240VAC/DC, 1/2"
Proximity Sensor Inductive NO 5mm 24V to 240V
Inductive Proximity Sensor, 5Mm, 210V; Product Range:Xs Series; Sensing Range Max:5Mm; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M18 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS1M18MA250K
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 2 / Housing Material = Brass Nickel Plated / Series = XS1 / Termination Type = Connector, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 72

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 M18MA250K