Telemecanique XS1M18MA250A

Inductive Proximity Sensors Xs, XS1 M18, L75MM, Brass, SN5MM, 24-240VAC/DC, 7/8"
$ 230.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M18MA250A.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS1M18MA250A provided by its distributors.

INDUCTIVE PROXIMITY SENSORS XS, XS1 M18, L75MM, BRASS, SN5MM, 24-240VAC/DC, 7/8"
Proximity Sensor Inductive NO 5mm 24V to 240V
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical, Flush Mount
Proximity switch, built-in mounting M18, 1 Form A (N/O), 200 mA, Detection range 5 mm, XS1M18MA250A
Schneider INDUCTIVE SENSOR 240VAC 200MA XS
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS1M18MA250A
INDUCTIVE PROXIMITY SENSORS XS,
Inductive Proximity Sensor/Spst-No/210V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:210V; Supply Voltage Dc Min:24V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS1M18MA250A

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 M18MA250A