Telemecanique XS1M18KP340

PNP Barrelinductive Proximity Sensor, M18X1, 5 Mm Detection Range, 12 to 24VDC, IP68
$ 114.645

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M18KP340.

element14 APAC

Datasheet6 pages0 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-33.33%

CAD Models

Download Telemecanique XS1M18KP340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Omron Automation E2A-M18KN16-WP-B1 2M Proximity Sensor, M18 UNSH,NPB,16MM,PNP,NO,2M CAB

Descriptions

Descriptions of Telemecanique XS1M18KP340 provided by its distributors.

PNP BARRELINDUCTIVE PROXIMITY SENSOR, M18X1,5 MM DETECTION RANGE,12 TO 24VDC, IP68
Proximity Sensor Inductive NO/NC NPN/PNP 5mm 12V to 24V
SCHNEIDER INDUCTIVE SENSOR, 5MM SENSING RANGE, M18X1, FLUSH, PNP/NPN, 4 WIRE10-36V DC
inductive sensor XS1 M18 - L60mm - brass - Sn5mm - 12..24VDC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 5MM, 24VDC; Sensing Range Max:5mm; Thread Size - Metric:M18 x 1; Sensor Output:NPN / PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = PNP / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 2 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 60

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC