Telemecanique XS1M08MA230K

Proximity Sensor Inductive NO 1mm 24V to 210V 24V to 240V
$ 131.83

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1M08MA230K.

Electro Sonic

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS1M08MA230K provided by its distributors.

Proximity Sensor Inductive NO 1mm 24V to 210V 24V to 240V
Description Inductive Proximity Sensor Sensor Input:Inductive Output Type:NO RoHS Compliant: Yes
BARRELINDUCTIVE PROX SENSOR, M8,1MM DETECTION RANGE,24 TO 210VDC,24 TO 240VAC
TELEMECANIQUE SENSORS XS1M08MA230K Inductive sensor XS1 M8-L61mm-stainl
INDUCTIVE SENSOR, 1MM, 210V; Sensing Range Max: 1mm; Thread Size - Metric: M8; Sensor Output: -; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 210V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 M08MA230K
  • XS1M08MA230K.