Descriptions of Telemecanique XS1L04PB310 provided by its distributors.
INDUCTIVE PROXIMITY SENSOR, PNP, 24V; Product Range:XS Series; Sensing Range Max:1mm; Sensor Output Type:PNP; Supply Voltage DC Max:24V; Supply Voltage DC Min:5V RoHS Compliant: Yes
Square D (Schneider Electric) XS1L04PB310 Proximity Sensor. Telemecanique OsiSense® Proximity Sensor, Cylindrical Fixed Form, Series: XS1 Series, Inductive Sensing Method, 0.04 in Sensing Distance, 0 to 0.1 in, Sensing Position: Front, Discrete/PNP Output, 1NC, 5 to 24 VDC, <=100 mA, <=5000 Hz, 2 m Cable, 1 ms Response, 3-Wire Interface, 1.1 in L x 0.16 in H, IP67 Enclosure, -25 to 70 deg C, Flush Mount, Nickel Plated Brass, Environmental Conditions: -40 to 185 deg F Storage/50 gn Shock Resistance. Additional Description: SQD -XS1L04PB310 (N) INDUCTIVE SENSOR 24VDC 100MA XS +OPTIONS. Catalog Description: Inductive proximity sensors XS, inductive sensor XS1 Ø4, L28mm, brass, Sn1mm, 5..24VDC, cable 2m.