Telemecanique XS1L04PA310S

PNP Barrel Inductive Proximity Sensor 1MM Detection Range, 5 to 24 VDC, IP67
$ 150.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS1L04PA310S.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-83.72%

CAD Models

Download Telemecanique XS1L04PA310S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS1L04PA310S provided by its distributors.

PNP BARREL INDUCTIVE PROXIMITY SENSOR 1MM DETECTION RANGE, 5 TO 24 VDC, IP67
INDUCTIVE SENSOR, 1MM RANGE, 5-24VDC, FLUSH MOUNTABLE, PNP, L42MM, BRASS, M8 MALE CONNECTOR
Proximity Sensor Inductive NO PNP 1mm 5V to 24V
Sensing Distance Max. mm = 1 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 5 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = ø 4 mm / Length mm = 42

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS1 L04PA310S