Telemecanique XS130BLPBM12

Proximity Sensor, 30MM Barrel, Shielded Metal, PNP, Range 10MM, 10-36VDC, M12 C
$ 106.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS130BLPBM12.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.82%

CAD Models

Download Telemecanique XS130BLPBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS130BLPBM12 provided by its distributors.

PROXIMITY SENSOR, 30MM BARREL, SHIELDED METAL, PNP, RANGE 10MM, 10-36VDC, M12 C
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:10Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS130BLPBM12
SCHNEIDER ELECTRIC XS130BLPBM12 Proximity Sensor, Inductive, 30mm, PNP, NC. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NC, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 4 Pin M12 Connector, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 10.0mm, Length 41mm, Operating Frequency 200 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC