Telemecanique XS130B3PAL5

Inductive Sensor, XS1 M30 Brass Sensor, SN15MM Proximity Sensor
$ 94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS130B3PAL5.

IHS

Datasheet6 pages7 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginIndonesia
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS130B3PAL5 provided by its distributors.

INDUCTIVE SENSOR, XS1 M30 BRASS SENSOR, SN15MM PROXIMITY SENSOR
Proximity Sensor Inductive NO PNP 1.5cm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 15MM, 24V; Sensing Range Max: 15mm; Thread Size - Metric: M30; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-201
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 45

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC