Telemecanique XS130B3NAL2

Proximity Sensor Inductive NO NPN 1.5cm 12V to 24V
$ 85.425

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS130B3NAL2.

Burklin Elektronik

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.80%

CAD Models

Download Telemecanique XS130B3NAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS130B3NAL2 provided by its distributors.

Proximity Sensor Inductive NO NPN 1.5cm 12V to 24V
inductive sensor XS1 M30 - L43mm - brass - Sn15mm - 12..24VDC - cable 2m
Inductive Proximity Sensor, Npn, 24V; Product Range:Xs Series; Sensing Range Max:15Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS130B3NAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC