Telemecanique XS118BLPBM12

Proximity Sensor Inductive NC PNP 5mm 12V to 24V
$ 44.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS118BLPBM12.

Inventory History

3 month trend:
+3.91%

CAD Models

Download Telemecanique XS118BLPBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS118BLPBM12 provided by its distributors.

Proximity Sensor Inductive NC PNP 5mm 12V to 24V
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24Vdc; Supply Voltage Dc Min:12Vdc; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS118BLPBM12
SCHNEIDER ELECTRIC XS118BLPBM12 Proximity Sensor, Inductive, 18mm, PNP, NC. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NC, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 4 Pin M12 Connector, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 5.0mm, Length 41mm, Operating Frequency 2000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC