Telemecanique XS118BLNAL5

Proximity Sensor Inductive NO NPN 5mm 12V to 24V
$ 54.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS118BLNAL5.

Burklin Elektronik

Datasheet6 pages3 years ago

Descriptions

Descriptions of Telemecanique XS118BLNAL5 provided by its distributors.

Proximity Sensor Inductive NO NPN 5mm 12V to 24V
INDUCTIVE PROXIMITY SENSOR, 5MM, 24V; Sensing Range Max: 5mm; Thread Size - Metric: M18; Sensor Output: NPN; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 1.2 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 53

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC