Telemecanique XS118BLNAL2

Proximity Sensor, 18MM Barrel, Shielded Metal, NPN, Range 5MM, 10-36VDC, 2M Cab
$ 43.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS118BLNAL2.

Farnell

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XS118BLNAL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS118BLNAL2 provided by its distributors.

PROXIMITY SENSOR, 18MM BARREL, SHIELDED METAL, NPN, RANGE 5MM, 10-36VDC, 2M CAB
Sensor, Inductive Proximity |Telemecanique Sensors XS118BLNAL2
inductive sensor XS1 M18 - L53mm - brass - Sn5mm - 12..24VDC - cable 2m
INDUCTIVE PROXIMITY SENSOR, 5MM, 24VDC; Sensing Range Max:5mm; Thread Size - Metric:M18 x 1; Sensor Output:NPN; Supply Voltage DC Min:12VDC; Supply Voltage DC Max:24VDC; Product Range:OsiSense XS Series; SVHC:No SVHC (07
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = NPN / Switching Frequency kHz = 1.2 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 53
TELEMECANIQUE SENSORS XS118BLNAL2 Proximity Sensor, Inductive, 18mm, NPN, . More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 12 to 24VDC, Circuit Type NPN, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 2m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 5.0mm, Length 41mm, Operating Frequency 2000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC