Telemecanique XS118B3PAM12

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., Brass, M12, 3 Wires, Shielded
$ 86.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS118B3PAM12.

Newark

Datasheet5 pages9 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.29%

CAD Models

Download Telemecanique XS118B3PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor, M12LNG,SHLD,NPB,4MM,PNP,NC,M12, E2A Series
Omron Automation E2A-M12KS04-M1-C2 Proximity Sensor, M12 SHLD,NPB,4MM,NPN,NC,M12 CON

Descriptions

Descriptions of Telemecanique XS118B3PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 8mm 12V to 24VDC
Sensor, 8Mm, M18, 12-24Vdc; Sensing Range Max:8Mm; Thread Size - Metric:M18; Sensor Output:Pnp; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Product Range:Osisense Xs 118 Series; Svhc:No Svhc (15-Jan-2018); Sensing Range:4Mmrohs Compliant: Yes |Schneider Electric XS118B3PAM12

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS118B3PAM12.