Telemecanique XS112BLPBM12

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
$ 43.628

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS112BLPBM12.

Electro Sonic

Datasheet7 pages4 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.14%

CAD Models

Download Telemecanique XS112BLPBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS112BLPBM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NC PNP 2mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 2MM, 24VDC; Sensing Range Max:2mm; Thread Size - Metric:M12 x 1; Sensor Output:PNP-NC; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-
Inductive Proximity Sensor, Pnp-Nc, 24V; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12Vdc; Supply Voltage Max:24Vdc; Sensor Output Type:3-Wire, Pnp, Nc; Sensor Body Material:Brass Rohs Compliant: Yes |Telemecanique Sensors XS112BLPBM12
With Osiprox, intelligent self-teaching of the metal environment simplifies selection and setup, with improved integration in the machine. Applications include, but not limited to, assembly machines, robotics, machine-tools, packaging, materials handling and conveying. Features: •Flush or Non Flush Mountable Options •Available in Plastic or Metal Housing in 8 mm, 12 mm, 18 mm and 30 mm Barrel Style •Available in Normally Open or Normally Closed Outputs with NPN or PNP Functionality •100 mA Switching Capacity Specifications: •Sensing Ranges from 2.5 mm (0.09") to 10 mm (0.39") •–20°C to +70°C (–4°F to +158°F) •10 to 36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC