Telemecanique XS112BLPBL2

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
$ 43.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS112BLPBL2.

element14 APAC

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.69%

CAD Models

Download Telemecanique XS112BLPBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS112BLPBL2 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, 2 m, Bare Wire, 3 Wires, Shielded
PROXIMITY SENSOR, 12MM BARREL, SHIELDED METAL, PNP, RANGE 2MM, 10-36VDC, 2M CAB
inductive sensor XS1 M12 - L44mm - brass - Sn2mm - 12..24VDC - cable 2m
Inductive Proximity Sensor, Pnp-Nc, 24V; Product Range:Xs Series; Sensing Range Max:2Mm; Sensor Output Type:Pnp-Nc; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS112BLPBL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC