Telemecanique XS112BLPAM12

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
$ 42.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS112BLPAM12.

Farnell

Datasheet6 pages8 years ago

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Telemecanique XS112BLPAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
PROXIMITY SENSOR, 12MM BARREL, SHIELDED METAL, PNP, RANGE 2MM, 10-36VDC, M12 CO
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:2Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24Vdc; Supply Voltage Dc Min:12Vdc; Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS112BLPAM12
Inductive Sensor Operating temperature: -25...70 °C Connection: Plug M12, 4-Pin Connection Type: 3-Wire Construction form: M12 Housing Material: Nickel-Plated / Brass (CuZn) Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 10...36 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC