Telemecanique XS112B3PAM12

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, M12, 3 Wires, Shielded
$ 71.285

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS112B3PAM12.

Newark

Datasheet5 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Related Parts

INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
Omron Automation E2A-M30KN20-M1-B1 Proximity Sensor, M30 UNSH,NPB,20MM,PNP,NO,M12
INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67

Descriptions

Descriptions of Telemecanique XS112B3PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 17 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC
Sensor, Inductive M12 4mm, PNP NO, M12 Type: Barrel, Connector;Output Type: PNP;Size: M12;Sensing Range: 4mm;Supply Voltage: 10 to 36V dc;Inductive Proximity Sensors
SENSOR, 4MM, M12, 12-24VDC; Sensing Range Max: 4mm; Thread Size - Metric: M12; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS 112 Series; SVHC: No SVHC (15-Jan-2018); Sensing Range: 2.5mm to 4mm; Sensor Input: Inductive; Supply Voltage Range DC: 12V to 24V
Inductive Sensor Dimensions L x ø: 50 x 12 mm Operating temperature: -25...70 °C Connection: Plug M12, 4-Pin Construction form: M12 Housing Material: Brass (CuZn) / Nickel-Plated LED: Yes Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 12...24 VDC

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC