Descriptions of Telemecanique XS108BLPAM8 provided by its distributors.
Inductive Proximity Sensor, Pnp-No, 24V; Product Range:Xs Series; Sensing Range Max:1.5Mm; Sensor Output Type:Pnp-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS108BLPAM8
SCHNEIDER ELECTRIC XS108BLPAM8 Proximity Sensor, Inductive, 8mm, PNP, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 8mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 3 Pin M8 Connector, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 1.5mm, Length 41mm, Operating Frequency 3000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 50mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS