Telemecanique XS108BLPAL5

inductive sensor XS1 M8 - L42mm - brass - Sn1.5mm - 12..24VDC - cable 5m
$ 54.638

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS108BLPAL5.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Telemecanique XS108BLPAL5 provided by its distributors.

inductive sensor XS1 M8 - L42mm - brass - Sn1.5mm - 12..24VDC - cable 5m
Proximity Sensor Inductive NO PNP 1.5mm 12V to 24V
Inductive Proximity Sensor, Pnp-No, 24V; Product Range:Xs Series; Sensing Range Max:1.5Mm; Sensor Output Type:Pnp-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS108BLPAL5
Sensing Distance Max. mm = 1.5 / Inductive Sensor Output Type = PNP / Switching Frequency kHz = 1 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Cable, 5 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 42
SCHNEIDER ELECTRIC XS108BLPAL5 Proximity Sensor, Inductive, 8mm, PNP, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 8mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire PNP, Output Mode NO, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 5m Cable, Case Material Nickel Plated Brass, Basic Material Metal, Max. Detecting Distance 1.5mm, Length 41mm, Operating Frequency 3000 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 50mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC