Telemecanique XS108BLNAL2

Proximity Sensor, 8MM Barrel, Shielded Metal, NPN, Range 1.5MM, 10-36VDC, 2M Ca
$ 46.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS108BLNAL2.

element14 APAC

Datasheet2 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Telemecanique XS108BLNAL2 provided by its distributors.

PROXIMITY SENSOR, 8MM BARREL, SHIELDED METAL, NPN, RANGE 1.5MM, 10-36VDC, 2M CA
inductive sensor XS1 M8 - L42mm - brass - Sn1.5mm - 12..24VDC - cable 2m
Proximity Sensor Inductive NO NPN 1.5mm 12V to 24V
Inductive Proximity Sensor, Npn-No, 24V; Product Range:Xs Series; Sensing Range Max:1.5Mm; Sensor Output Type:Npn-No; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS108BLNAL2

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC