Telemecanique XS108B3PAM8

Cylindrical, Inductive Proximity Sensor, 13 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
$ 85.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS108B3PAM8.

Newark

Datasheet6 pages9 years ago

element14 APAC

Burklin Elektronik

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.55%

CAD Models

Download Telemecanique XS108B3PAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Proximity Sensor, M12LNG,SHLD,NPB,4MM,PNP,NC,M12, E2A Series
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES

Descriptions

Descriptions of Telemecanique XS108B3PAM8 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 13 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC
Sensor, Inductive 2.5mm, PNP NO, M8 Type: Barrel, Connector;Output Type: PNP;Size: M8;Sensing Range: 2.5mm;Supply Voltage: 10 to 36V dc;Inductive Proximity Sensors
SENSOR, 2.5mm, M8, 12-24VDC; Sensing Range Max:2.5mm; Thread Size - Metric:M8; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS 108 Series; SVHC:No SVHC (15-Jan-2018); Sensing Range:0mm to 2.5mm; Sensor Input:Inductive; Supply Voltage Range DC:12V to 24V
Inductive Sensor Dimensions L x ø: 42 x 8 mm Operating temperature: -25...70 °C Connection: Plug M8, 3-Pin Construction form: M8 Housing Material: Brass (CuZn) / Nickel-Plated LED: Yes Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 12...24 VDC
Square D (Schneider Electric) XS108B3PAM8 Proximity Sensor. Telemecanique OsiSense XS Proximity Sensor, Fixed Rectangular, Series: XS1, Inductive Sensing Method, 0.1 in Sensing Distance, PNP Output, 1NO, 12 to 24 VDC, 10 mA, 2500 Hz, M8 Male Connector, 1.65 in L, IP65/IP67, -13 to 158 deg F, Flush Mount, Metal, Environmental Conditions: -40 to 185 deg F Storage Temperature. Additional Description: SQD -XS108B3PAM8 Sensor, Inductive. Catalog Description: inductive sensor XS1 M8, L42.5mm, brass, Sn2.5mm, 12..24VDC, M8.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS108B3PAM8.