Telemecanique XS108B3PAM12

Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
$ 84.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS108B3PAM12.

element14 APAC

Datasheet6 pages9 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Descriptions

Descriptions of Telemecanique XS108B3PAM12 provided by its distributors.

Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
Inductive Proximity Sensor, Pnp, 24V; Product Range:Xs Series; Sensing Range Max:2.5Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 Rohs Compliant: Yes |Telemecanique Sensors XS108B3PAM12
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = PNP / Switching Frequency Hz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 45

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC