Telemecanique XS108B3NAM8

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
$ 85.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS108B3NAM8.

Inventory History

3 month trend:
-66.67%

CAD Models

Download Telemecanique XS108B3NAM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Telemecanique XS108B3NAM8 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 8 mm Dia., Stainless Steel, M8, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 24V; SVHC:No SVHC (15-Jan-2019)
Proximity Sensor Inductive NO NPN 2.5mm 12V to 24V
Inductive Proximity Sensor, Npn, 24V; Product Range:Xs Series; Sensing Range Max:2.5Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:24V; Supply Voltage Dc Min:12V; Thread Size - Metric:M8 Rohs Compliant: Yes |Telemecanique Sensors XS108B3NAM8

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC