Telemecanique XS108B3NAM12

Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC
$ 83.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS108B3NAM12.

Farnell

Datasheet6 pages0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Telemecanique XS108B3NAM12 provided by its distributors.

Proximity Sensor Inductive NO NPN 2.5mm 12V to 24VDC
INDUCTIVE SENSOR, 2MM, NPN, 24V; Sensing Range Max: 2mm; Thread Size - Metric: M8 x 1; Sensor Output: NPN; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = NPN / Switching Frequency Hz = 2.5 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS1 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 36 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP65 / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M8 / Length mm = 45

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS108B3NAM12.