Telemecanique XS106B3PBM8

Proximity Sensor Inductive NC PNP 2.5mm 12V to 24V
$ 120.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS106B3PBM8.

Burklin Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XS106B3PBM8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XS106B3PBM8 provided by its distributors.

Proximity Sensor Inductive NC PNP 2.5mm 12V to 24V
INDUCTIVE SENSOR XS1 6.5 DIAMETER, L42MM, BRASS, SN2MM, 12 TO 24VDC, M8
Proximity switch, built-in mounting Ø 6.5 mm, 1 Form B (N/C), 24 V (DC), 200 mA, Detection range 2 mm, XS106B3PBM8
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS106B3PBM8
Inductive Sensor 36Vdc 200Ma Xs
INDUCTIVE PROXIMITY SENSOR, 2MM, 24V; Sensing Range Max:2mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC