Telemecanique XS106B3PBL2

Inductive Sensor, Diameter 6.5. L33 Mm, Stainless, Sn 2.5 Mm, 12..24 V DC, Cable
$ 117.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS106B3PBL2.

Burklin Elektronik

Datasheet6 pages3 years ago

Newark

Descriptions

Descriptions of Telemecanique XS106B3PBL2 provided by its distributors.

INDUCTIVE SENSOR, DIAMETER 6.5. L33 MM, STAINLESS, SN 2.5 MM, 12..24 V DC, CABLE
inductive sensor XS1 6.5 - L33mm - brass - Sn2mm - 12..24VDC - cable 2m
Proximity Sensor Inductive NC PNP 2.5mm 12V to 24V
TELEMECANIQUE SENSORS XS106B3PBL2 Inductive sensor XS1 06.5-L33mm-bras
INDUCTIVE PROXIMITY SENSOR, 2MM, 24V; Sensing Range Max: 2mm; Thread Size - Metric: -; Sensor Output: PNP; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC