Telemecanique XS106B3PAM12

Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
$ 176.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS106B3PAM12.

Burklin Elektronik

Datasheet6 pages3 years ago

TME

Newark

Descriptions

Descriptions of Telemecanique XS106B3PAM12 provided by its distributors.

Proximity Sensor Inductive NO PNP 2.5mm 12V to 24V
inductive sensor XS1 Ø6.5 - L45mm - brass - Sn2mm - 12..24VDC - M12
INDUCTIVE SENSOR, XS1 STAINLESS SENSOR, SN2.5MM M12 SENSOR
TELEMECANIQUE SENSORS XS106B3PAM12 Sensor Inductive
Proximity switch, built-in mounting Ø 6.5 mm, 1 Form A (N/O), 24 V (DC), 200 mA, Detection range 2 mm, XS106B3PAM12
Schneider Electric Inductive and capacitive sensors XS Inductieve naderingsschakelaar - XS106B3PAM12
INDUCTIVE PROXIMITY SENSOR, 2MM, 24V; Sensing Range Max:2mm; Thread Size - Metric:-; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:OsiSense XS Series RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC