Telemecanique XMLRM01G1P75

Fluid/Air Pressure Sensor, 34, 809 psi, PNP
$ 440.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLRM01G1P75.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago
Datasheet5 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLRM01G1P75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLRM01G1P75 provided by its distributors.

Fluid/Air Pressure Sensor,34,809 psi,PNP
Schneider Electric pressure sensors XM Drukschakelaar - XMLRM01G1P75
Pressure sensors XMLR -1 bar - G 1/4 - 24VDC - 0..10 V - PNP - M12
PRESSURE SENSOR, 0BAR, PNP, 24V
Telemecanique Sensors Pressure Switch, -1bar Min, -0.08bar Max, Analogue, PNP-NO/NC Output, Differential Reading
VACUUM SWITCH -1 BAR 24V DC 0-10V 1 PNP DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLRM01G1P75
Pressure Tx, Differential, 0-1Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:1Bar; Pressure Port Size:G1/4; Transducer Connection/Termination:4 Pin M12 Connectorrohs Compliant: Yes |Telemecanique Sensors XMLRM01G1P75

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC