Telemecanique XMLR400M2N06

Air Pressure Sensor, 34809 psi, 4 Pin M12
$ 348.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR400M2N06.

Newark

Datasheet8 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XMLR400M2N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR400M2N06 provided by its distributors.

Air Pressure Sensor,34809 psi,4 Pin M12
PRESSURE SENSOR, 400BAR, 1/4"-18 NPT; Operating Pressure Max: 400bar; Sensor Output Type: NPN; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: 1/4" - 18 NPT; Supply Current: 50mA; Product R 55Y4792
Pressure Sensor, 400Bar, 1/4"-18 Npt; Presión Operativa Máx.:400Bar; Tipo De Medida De Presión:-; Estilo De Port:1/4" - 18 Npt; Sensor Output:Npn; Tensión Nominal:24Vdc; Corriente De Alimentación:50Ma |Telemecanique Sensors XMLR400M2N06

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC