Telemecanique XMLR400M1N26

TELEMECANIQUE SENSORS XMLR400M1N26 Fluid/Air Pressure Sensor, 0 to 5801 psi
$ 996.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR400M1N26.

Newark

Datasheet9 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Telemecanique XMLR400M1N26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR400M1N26 provided by its distributors.

TELEMECANIQUE SENSORS XMLR400M1N26 Fluid/Air Pressure Sensor,0 to 5801 psi
Pressure sensors XMLR 400bar - 1/4" 18 NPT - 24VDC - 4..20 mA - NPN - M12
PRESSURE SENSOR, 400BAR, 1/4"-18 NPT; Operating Pressure Max: 400bar; Sensor Output: NPN; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: 1/4" - 18 NPT; Supply Current: 50mA; Product Range: Os
Pressure Tx, Differential, 0-400Bar; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0Bar; Operating Pressure Max:400Bar; Pressure Port Size:1/4"-18; Supply Voltage Min:17Vdc; Output Interface:- Rohs Compliant: Yes |Telemecanique Sensors XMLR400M1N26

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC