Telemecanique XMLR2D5G1P26

Fluid/Air Pressure Sensor, 0 to 36.5 psi
$ 949.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR2D5G1P26.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago
Datasheet5 pages0 years ago

Newark

Descriptions

Descriptions of Telemecanique XMLR2D5G1P26 provided by its distributors.

Fluid/Air Pressure Sensor,0 to 36.5 psi
PRESSURE SWITCH 2, 5 BAR 24V 4-20MA 1 PNP DISPLAY 1/4-18NPT FEMALE M12 CONNECTOR
Pressure sensors XMLR 2,5bar - 1/4" 18 NPT - 24VDC - 4..20 mA - PNP - M12
PRESSURE SENSOR, 2.5BAR, PNP, 24V; Operating Pressure Max: 2.5bar; Sensor Output: PNP; Pressure Measurement Type: -; Voltage Rating: 24VDC; Port Style: 1/4" - 18 NPT; Supply Current: 50mA; Product Range: OsiSense XM Series; SVHC: No SVHC (15-Jan-2019)
Pressure Tx, Differential, 0-2.5Bar; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0Bar; Operating Pressure Max:2.5Bar; Pressure Port Size:1/4"-18; Supply Voltage Min:17Vdc; Output Interface:- Rohs Compliant: Yes |Telemecanique Sensors XMLR2D5G1P26

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC