Telemecanique XMLR2D5G1N75

TELEMECANIQUE SENSORS XMLR2D5G1N75 Air Pressure Sensor, 0 to 36.5 psi
$ 990.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR2D5G1N75.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago
Datasheet5 pages0 years ago

Newark

Descriptions

Descriptions of Telemecanique XMLR2D5G1N75 provided by its distributors.

TELEMECANIQUE SENSORS XMLR2D5G1N75 Air Pressure Sensor,0 to 36.5 psi
Schneider Electric pressure sensors XM Drukschakelaar - XMLR2D5G1N75
PRESSURE SWITCH 2, 5 BAR 24V 0-10V 1 NPNDISPLAY G1/4A FEMALE M12 CONNECTOR
Pressure sensors XMLR 2,5bar - G 1/4 - 24VDC - 0..10 V - NPN - M12
PRESSURE SENSOR, 2.5BAR, NPN, 24V
prssw2, 5BAR24V0-10V1NPNDSPG1/4AFM12
Pressure Tx, Differential, 0-2.5Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:2.5Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR2D5G1N75

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC