Telemecanique XMLR2D5G1N25

Pressure Switch 2, 5 Bar 24V 4-20MA 1 NPN Display G1/4A Female M12 Connector
$ 990.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR2D5G1N25.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago
Datasheet5 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLR2D5G1N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR2D5G1N25 provided by its distributors.

PRESSURE SWITCH 2, 5 BAR 24V 4-20MA 1 NPN DISPLAY G1/4A FEMALE M12 CONNECTOR
Schneider Electric pressure sensors XM Drukschakelaar - XMLR2D5G1N25
Pressure sensors XMLR 2,5bar - G 1/4 - 24VDC - 4..20 mA - NPN - M12
PRESSURE SENSOR, 2.5BAR, NPN, 24V
Fluid Pressure Sensor,4 Pin M12
prssw2, 5BAR24V4-20MA1NPNDSPG1/4AFM12
Pressure Tx, Differential, 0-2.5Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:2.5Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR2D5G1N25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC