Telemecanique XMLR250M1P76

Pressure sensors XMLR 250bar - 1/4" 18 NPT - 24VDC - 0..10 V - PNP - M12
$ 996.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR250M1P76.

Descriptions

Descriptions of Telemecanique XMLR250M1P76 provided by its distributors.

Pressure sensors XMLR 250bar - 1/4" 18 NPT - 24VDC - 0..10 V - PNP - M12
Schneider Electric pressure sensors XM Drukschakelaar - XMLR250M1P76
Air Pressure Sensor,Up to 3625psi,4 Pin
PRESSURE SENSOR, 250BAR, PNP, 24V
PRESSURE SWITCH 250 BAR 24V 0-10V 1 PNP DISPLAY 1/4-18NPT FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR250M1P76
Pressure Tx, Differential, 0-250Bar; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0Bar; Operating Pressure Max:250Bar; Pressure Port Size:1/4"-18; Supply Voltage Min:17Vdc; Output Interface:- Rohs Compliant: Yes |Telemecanique Sensors XMLR250M1P76

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC