Telemecanique XMLR160M2P09

Pressure sensors XMLR 160bar - SAE 7/16-20UNF-2B - 24VDC - 2xPNP - M12
$ 941.865

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR160M2P09.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet4 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLR160M2P09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR160M2P09 provided by its distributors.

Pressure sensors XMLR 160bar - SAE 7/16-20UNF-2B - 24VDC - 2xPNP - M12
Schneider Electric pressure sensors XM Drukschakelaar - XMLR160M2P09
TELEMECANIQUE SENSORS XMLR160M2P09 Fluid/Air Pres.Sensr,7/16-20UNF (Female)
PRESSURE SWITCH 160 BAR 24V 2 PNP OUTPUT DISPLAY 7/16-20UNF FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR160M2P09
Pressure Tx, Differential, 0-160Bar; Pressure Type:Differential; Pressure Port Type:Unf-2B Female; Operating Pressure Min:0Bar; Operating Pressure Max:160Bar; Pressure Port Size:7/16"-20; Supply Voltage Min:17Vdc; Output Interface:- Rohs Compliant: Yes |Telemecanique Sensors XMLR160M2P09

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC