Telemecanique XMLR100M2P05

Fluid/Air Pressure Sensor, 2175.5 psi
$ 405.565

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR100M2P05.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet4 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLR100M2P05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR100M2P05 provided by its distributors.

Fluid/Air Pressure Sensor,2175.5 psi
Schneider Electric pressure sensors XM Drukschakelaar - XMLR100M2P05
Pressure sensors XMLR 100bar - G 1/4 - 24VDC - 2xPNP - M12
PRESSURE SENSOR, 100BAR, PNP, 24V
PRESSURE SWITCH 100 BAR 24V 2 PNP OUTPUT DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR100M2P05
Telemecanique Sensors Pressure Switch, 5 (Falling) bar, 8 (Rising) bar Min, 100 (Rising) bar, 97 (Falling) bar Max,
Pressure Tx, Differential, 0-100Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:100Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR100M2P05

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC