Telemecanique XMLR100M1P26

Air Pressure Sensor, 101.5 psi, 65/67 IP
$ 647.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR100M1P26.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet5 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Telemecanique XMLR100M1P26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR100M1P26 provided by its distributors.

Air Pressure Sensor,101.5 psi,65/67 IP
Pressure sensors XMLR 100bar - 1/4" 18 NPT - 24VDC - 4..20 mA - PNP - M12
Pressure Tx, Differential, 0-100Bar; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0Bar; Operating Pressure Max:100Bar; Pressure Port Size:1/4"-18; Supply Voltage Min:17Vdc; Output Interface:- Rohs Compliant: Yes |Telemecanique Sensors XMLR100M1P26

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC