Telemecanique XMLR040G1N75

Air Pressure Sensor, 580.1 psi, 24VDC
$ 949.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR040G1N75.

RS (Formerly Allied Electronics)

Datasheet7 pages6 years ago
Datasheet5 pages0 years ago

Newark

Descriptions

Descriptions of Telemecanique XMLR040G1N75 provided by its distributors.

Air Pressure Sensor,580.1 psi,24VDC
Schneider Electric pressure sensors XM Drukschakelaar - XMLR040G1N75
Pressure sensors XMLR 40bar - G 1/4 - 24VDC - 0..10 V - NPN - M12
PRESSURE SENSOR, 40BAR, NPN, 24V
PRESSURE SWITCH 40 BAR 24VDC 0-10V 1 NPN DISPLAY G1/4A FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR040G1N75
Pressure Tx, Differential, 0-40Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:40Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR040G1N75

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC