Telemecanique XMLR025G0T26

Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max, Analogue Output
$ 431.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR025G0T26.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet3 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLR025G0T26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR025G0T26 provided by its distributors.

Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max, Analogue Output
Schneider Electric pressure sensors XM Drukschakelaar - XMLR025G0T26
Pressure sensors XMLR 25bar - 1/4" 18 NPT - 24VDC - 4..20 mA - M12
PRESSURE SENSOR, 25BAR, CURRENT, 24V
Electric Pressure/Vacuum Sensor,NPN
PRESSURE TRANSMITTER 25 BAR 24VDC 4-20MA DISPLAY 1/4-18NPT FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR025G0T26
Telemecanique Sensors XMLR025G0T26 压力传感器
RS APAC
Pressure Tx, Differential, 0-25Bar; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0Bar; Operating Pressure Max:25Bar; Pressure Port Size:1/4"-18; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR025G0T26

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC