Telemecanique XMLR016G2N06

TELEMECANIQUE SENSORS XMLR016G2N06 Fluid/Air Pressure Sensor, 0 to 232 psi
$ 857.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR016G2N06.

RS (Formerly Allied Electronics)

Datasheet6 pages6 years ago
Datasheet4 pages0 years ago

Newark

CAD Models

Download Telemecanique XMLR016G2N06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR016G2N06 provided by its distributors.

TELEMECANIQUE SENSORS XMLR016G2N06 Fluid/Air Pressure Sensor,0 to 232 psi
Schneider Electric pressure sensors XM Drukschakelaar - XMLR016G2N06
Pressure sensors XMLR 16bar - 1/4" 18 NPT - 24VDC - 2xNPN - M12
PRESSURE SWITCH 16 BAR 24V 2 NPN OUTPUT DISPLAY 1/4-18NPT FEMALE M12 CONNECTOR | Telemecanique Sensors XMLR016G2N06
Pressure Tx, Differential, 0-16Bar; Pressure Type:Differential; Pressure Port Type:Npt Female; Operating Pressure Min:0Bar; Operating Pressure Max:16Bar; Pressure Port Size:1/4"-18; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR016G2N06

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC