Telemecanique XMLR016G0T25

Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, Analogue Output
$ 431.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XMLR016G0T25.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
-66.67%

CAD Models

Download Telemecanique XMLR016G0T25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Telemecanique XMLR016G0T25 provided by its distributors.

Telemecanique Sensors Pressure Sensor, 0bar Min, 16bar Max, Analogue Output
Fluid/Air Pressure Sensor,0 to 232 psi
Pressure Tx, Differential, 0-16Bar; Pressure Type:Differential; Pressure Port Type:Bspp Female; Operating Pressure Min:0Bar; Operating Pressure Max:16Bar; Pressure Port Size:G1/4; Supply Voltage Min:17Vdc; Supply Voltage Max:33Vdc Rohs Compliant: Yes |Telemecanique Sensors XMLR016G0T25

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC